395-033-521-101

Heilind Number:EDA395-033-521-101
Manufacturer:EDAC
Manufacturer Number:395-033-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, boasting 33 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission in a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications requiring secure and efficient PCB connections. Elevate your electronic projects with this essential component.