395-033-521-102

Heilind Number:EDA395-033-521-102
Manufacturer:EDAC
Manufacturer Number:395-033-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-102

Detailed Description

Effortlessly enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 33 positions and a single row configuration, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your setup with this high-quality connector and experience seamless performance.