395-033-521-112

Heilind Number:EDA395-033-521-112
Manufacturer:EDAC
Manufacturer Number:395-033-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-112

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With 33 positions and a 1-row layout, it offers seamless integration for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, simplifies installation. Ideal for demanding applications, this connector is a crucial component in ensuring efficient and secure PCB connectivity. Elevate your electronic projects with this top-quality connector.