395-033-521-158

Heilind Number:EDA395-033-521-158
Manufacturer:EDAC
Manufacturer Number:395-033-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-158

Detailed Description

Efficiently connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 33 positions in a single row with a pitch of .1 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for safety and efficiency. Upgrade your connectivity solutions with this essential component for seamless data transmission.