395-033-521-188

Heilind Number:EDA395-033-521-188
Manufacturer:EDAC
Manufacturer Number:395-033-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 33 positions, ensuring efficient and reliable signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. Each contact is crafted from copper alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Perfect for a wide range of applications, it is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.