395-033-521-402

Heilind Number:EDA395-033-521-402
Manufacturer:EDAC
Manufacturer Number:395-033-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration within your system. Featuring 33 positions in a single row layout, it offers optimal efficiency for your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector facilitates precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Trust in this black-colored connector for robust and efficient performance in your PCB assemblies.