395-033-521-404

Heilind Number:EDA395-033-521-404
Manufacturer:EDAC
Manufacturer Number:395-033-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. Featuring a single row of 33 positions, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Designed for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your PCB assembly with this essential component for optimal performance.