395-033-521-407

Heilind Number:EDA395-033-521-407
Manufacturer:EDAC
Manufacturer Number:395-033-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-407

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black PCB connector. With a compact design featuring a single row of 33 positions, it is perfect for seamlessly integrating components on your circuit board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.