395-033-521-408

Heilind Number:EDA395-033-521-408
Manufacturer:EDAC
Manufacturer Number:395-033-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-408

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row, ensuring optimal connectivity for your electronic devices. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it provides reliable power transmission at an amperage of 3A. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for efficient and secure PCB interconnection.