395-033-521-607

Heilind Number:EDA395-033-521-607
Manufacturer:EDAC
Manufacturer Number:395-033-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 33 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The black connector, with a pitch of .1 inches and row spacing of .2 inches, offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Ideal for professional use in various electronic applications, this straight-mount connector is a must-have for your PCB projects.