395-033-521-658

Heilind Number:EDA395-033-521-658
Manufacturer:EDAC
Manufacturer Number:395-033-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-658

Detailed Description

Enhance your electronic connections with this high-performance 33-position Card Edge Connector. Designed for seamless board-to-board PCB integration, it offers a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications, while its 3A amperage and wide operating temperature range ensure optimal performance in diverse environments. Trust in its precision engineering for secure and efficient connectivity in your projects.