395-033-521-678

Heilind Number:EDA395-033-521-678
Manufacturer:EDAC
Manufacturer Number:395-033-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 33 positions in a single row, it offers seamless integration for optimal performance. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand varying environmental conditions. Its straight mount orientation and compact design make it perfect for tight spaces on your PCB. Upgrade your connectivity solutions with this essential component.