395-033-521-688

Heilind Number:EDA395-033-521-688
Manufacturer:EDAC
Manufacturer Number:395-033-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-521-688

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and a compact pitch of .1 inches, this connector offers seamless integration on your PCB. Crafted with precision, it boasts 33 positions and copper alloy contact material for reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh conditions. Designed for straight mount orientation, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.