395-033-523-101

Heilind Number:EDA395-033-523-101
Manufacturer:EDAC
Manufacturer Number:395-033-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-523-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 33 positions for efficient connectivity. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. From industrial machinery to consumer electronics, this connector is a versatile solution. Trust in its quality construction and wide operating temperature range of -40 to 105°C for consistent performance. Upgrade your connectivity solutions with this essential component.