395-033-523-403

Heilind Number:EDA395-033-523-403
Manufacturer:EDAC
Manufacturer Number:395-033-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-523-403

Detailed Description

Elevate your PCB connectivity with the Black Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a single row layout with 33 positions, this connector ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Trust in this connector for high-performance connectivity in your electronic projects.