395-033-523-404

Heilind Number:EDA395-033-523-404
Manufacturer:EDAC
Manufacturer Number:395-033-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-523-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 33 copper alloy positions, ensuring reliable power transmission at an amperage of 3 A. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly, while the straight mount orientation adds to its versatility. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.