395-033-523-407

Heilind Number:EDA395-033-523-407
Manufacturer:EDAC
Manufacturer Number:395-033-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-523-407

Detailed Description

Upgrade your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 33 positions in a single row, allowing for seamless data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Say goodbye to connectivity issues and elevate your electronic projects with this high-quality connector.