395-033-523-412

Heilind Number:EDA395-033-523-412
Manufacturer:EDAC
Manufacturer Number:395-033-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-523-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 33 positions and a single row layout, this connector ensures seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved during installation. Designed for straight mount orientation, it offers easy integration into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your electronic assembly with this essential component.