395-033-523-688

Heilind Number:EDA395-033-523-688
Manufacturer:EDAC
Manufacturer Number:395-033-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-523-688

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient data transfer. The housing is constructed from UL 94V-0 thermoplastic polyester, ensuring durability and safety. Its straight mount orientation and .1 inch pitch make it easy to install on your PCB. With copper alloy contacts and an operating temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless connectivity.