395-033-524-102

Heilind Number:EDA395-033-524-102
Manufacturer:EDAC
Manufacturer Number:395-033-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-524-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a single row layout with 33 positions for versatile use. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low 3A amperage and a pitch of .1 inches, it offers efficient power transmission while maintaining compactness. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications in various industries. Upgrade your PCB connections with this high-quality connector for seamless signal transfer.