395-033-524-158

Heilind Number:EDA395-033-524-158
Manufacturer:EDAC
Manufacturer Number:395-033-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-524-158

Detailed Description

Elevate your connectivity with our high-performance 33-position Card Edge Connector. Designed for seamless board-to-board PCB integration, this essential component boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The straight mount orientation and precise .1-inch pitch offer effortless installation, while copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this sleek and efficient connector, perfect for professionals and DIY enthusiasts alike.