395-033-524-403

Heilind Number:EDA395-033-524-403
Manufacturer:EDAC
Manufacturer Number:395-033-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless connection for optimal performance. With 33 positions and a single row layout, it is perfect for various applications, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. The copper alloy contact material guarantees efficient conductivity, and with a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your PCB connections with this essential component.