395-033-525-101

Heilind Number:EDA395-033-525-101
Manufacturer:EDAC
Manufacturer Number:395-033-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-101

Detailed Description

Introducing our 395-033-525-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features 33 positions in a single row layout, offering efficient and space-saving connectivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. Crafted with copper alloy contacts, it guarantees high conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the superior quality and performance of our Black Card Edge Connector for seamless and reliable board-to-board connections.