395-033-525-102

Heilind Number:EDA395-033-525-102
Manufacturer:EDAC
Manufacturer Number:395-033-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-102

Detailed Description

Introducing our 395-033-525-102 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. With a sleek design and durable construction, this connector is perfect for various electronic applications. Engineered with precision, it features 33 positions for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. Its straight mount orientation and compact pitch of .1 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your connectivity with the 395-033-525-102 and experience seamless performance like never before.