395-033-525-104

Heilind Number:EDA395-033-525-104
Manufacturer:EDAC
Manufacturer Number:395-033-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-104

Detailed Description

Introducing our 395-033-525-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a versatile black color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With a single row configuration and 33 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide for easy installation, while the straight mount orientation allows for smooth integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for your next project.