395-033-525-108

Heilind Number:EDA395-033-525-108
Manufacturer:EDAC
Manufacturer Number:395-033-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-108

Detailed Description

Introducing the 395-033-525-108, a premium black Card Edge Connector designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring 33 positions with a .1-inch pitch and .2-inch row spacing, it offers high-density connectivity while maintaining efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the 395-033-525-108 for secure and efficient PCB connections every time.