395-033-525-158

Heilind Number:EDA395-033-525-158
Manufacturer:EDAC
Manufacturer Number:395-033-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-158

Detailed Description

Introducing our sleek and efficient Black Board To Board PCB Connector, SKU 395-033-525-158. Designed for seamless integration in electronic systems, this connector boasts a compact form factor with a single row layout and a pitch of .1 inches, perfect for high-density PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With 33 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial environments. Trust in this connector for optimal performance and longevity in your electronic assemblies.