395-033-525-412

Heilind Number:EDA395-033-525-412
Manufacturer:EDAC
Manufacturer Number:395-033-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-412

Detailed Description

Introducing our 395-033-525-412 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal efficiency and reliability, this connector features 33 positions with a 1-row layout and a pitch of .1 inches, ensuring precise alignment and secure contact. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any operating environment. With a straight mount orientation and a black color finish, it seamlessly integrates into any electronic setup. The contact material, made of Copper Alloy, further enhances conductivity and signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various industrial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.