395-033-525-458

Heilind Number:EDA395-033-525-458
Manufacturer:EDAC
Manufacturer Number:395-033-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-458

Detailed Description

Introducing our 395-033-525-458 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With a sleek design and high-performance capabilities, this connector features 33 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, this connector guarantees reliable conductivity for your electronic devices. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing offers optimal signal integrity. Trust in our connector to deliver superior performance in any application, whether it's in telecommunications, automotive, or industrial electronics. Elevate your connectivity with the 395-033-525-458 Card Edge Connector.