395-033-525-488

Heilind Number:EDA395-033-525-488
Manufacturer:EDAC
Manufacturer Number:395-033-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-488

Detailed Description

Introducing our 395-033-525-488 Board To Board PCB Connector, a cutting-edge solution designed for seamless connectivity in electronic devices. Featuring 33 positions in a single row layout, this connector boasts an ultra-reliable contact material of Copper Alloy, ensuring optimal signal transmission. The sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our product to streamline your PCB connection needs.