395-033-525-603

Heilind Number:EDA395-033-525-603
Manufacturer:EDAC
Manufacturer Number:395-033-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-603

Detailed Description

Introducing our 395-033-525-603 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and efficient mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Trust in the 395-033-525-603 for seamless and secure PCB connections in your next project.