395-033-525-607

Heilind Number:EDA395-033-525-607
Manufacturer:EDAC
Manufacturer Number:395-033-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-607

Detailed Description

Introducing our high-performance 395-033-525-607 Black Card Edge Connector, designed for seamless connectivity in PCB applications. With an amperage rating of 3A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in demanding environments. Featuring a single row layout with 33 positions and copper alloy contact material, it offers efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic devices. Trust in its quality and performance for your connectivity needs.