395-033-540-101

Heilind Number:EDA395-033-540-101
Manufacturer:EDAC
Manufacturer Number:395-033-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for diverse applications. Elevate your connectivity solutions with this essential component.