395-033-540-107

Heilind Number:EDA395-033-540-107
Manufacturer:EDAC
Manufacturer Number:395-033-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-107

Detailed Description

Enhance connectivity within your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise alignment during assembly. With a straight mount orientation, it offers easy installation onto your PCBs. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.