395-033-540-108

Heilind Number:EDA395-033-540-108
Manufacturer:EDAC
Manufacturer Number:395-033-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-108

Detailed Description

Upgrade your PCB connection with our cutting-edge Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features a straight mount orientation and a single row configuration with 33 positions, ensuring seamless connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Elevate your electronic projects with this essential component.