395-033-540-178

Heilind Number:EDA395-033-540-178
Manufacturer:EDAC
Manufacturer Number:395-033-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-178

Detailed Description

Enhance your circuit connectivity with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety. Each contact is crafted from copper alloy for optimal conductivity. With a straight mount orientation and compact design, it's ideal for space-efficient PCB layouts. Operating flawlessly in harsh environments, this connector can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.