395-033-540-403

Heilind Number:EDA395-033-540-403
Manufacturer:EDAC
Manufacturer Number:395-033-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-403

Detailed Description

Enhance your electronic connections with this cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, it features 33 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the contact material, Copper Alloy, ensures reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless communication on your PCBs.