395-033-540-488

Heilind Number:EDA395-033-540-488
Manufacturer:EDAC
Manufacturer Number:395-033-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-488

Detailed Description

Enhance your PCB connectivity with this cutting-edge 33-position Black Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting durability and reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it meets the most demanding industrial requirements. Whether for prototyping or production, this straight mount orientation connector is the perfect solution for your PCB assembly needs. Elevate your connectivity experience with this essential component.