395-033-540-602

Heilind Number:EDA395-033-540-602
Manufacturer:EDAC
Manufacturer Number:395-033-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-602

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 33 positions with a .1 inch pitch and .2 inch row spacing, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in any environment. With an amperage rating of 3A and an operating temperature range from -40°C to 105°C, it's ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various PCB setups. Upgrade your connectivity solutions with this essential component.