395-033-540-603

Heilind Number:EDA395-033-540-603
Manufacturer:EDAC
Manufacturer Number:395-033-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-603

Detailed Description

Enhance connectivity in your electronic devices with this 33-position straight board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this reliable and efficient connector, ideal for a range of applications in the electronics industry.