395-033-540-608

Heilind Number:EDA395-033-540-608
Manufacturer:EDAC
Manufacturer Number:395-033-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a single row layout with 33 positions, offering seamless compatibility for your circuit boards. The straight mount orientation and .1-inch pitch ensure secure and precise connections, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Engineered with copper alloy contacts for superior conductivity, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.