395-033-540-688

Heilind Number:EDA395-033-540-688
Manufacturer:EDAC
Manufacturer Number:395-033-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-540-688

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments, even in temperatures ranging from -40 to 105°C. Featuring 33 positions in a single row, it offers ample connectivity for your applications. The contact material crafted from Copper Alloy guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector allows for seamless integration with your PCB layout. Its straight mount orientation further simplifies installation. Elevate your connectivity solutions with this essential component.