395-033-541-102

Heilind Number:EDA395-033-541-102
Manufacturer:EDAC
Manufacturer Number:395-033-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 33 positions in a single row with a pitch of .1 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in various operating environments, from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing superior conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Elevate your electronics assembly with this essential component, ideal for a wide range of applications.