395-033-541-103

Heilind Number:EDA395-033-541-103
Manufacturer:EDAC
Manufacturer Number:395-033-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black design for seamless integration. With 33 positions and a 1-row layout, this connector offers ample space for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in diverse environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this high-quality component.