395-033-541-108

Heilind Number:EDA395-033-541-108
Manufacturer:EDAC
Manufacturer Number:395-033-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasts Copper Alloy contacts for reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial applications. Its straight mount orientation and compact design make it ideal for space-constrained setups, providing a secure and stable connection.Upgrade your electronic projects with this essential component.