395-033-541-112

Heilind Number:EDA395-033-541-112
Manufacturer:EDAC
Manufacturer Number:395-033-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy, signal integrity is maintained with every connection. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suited for a wide range of industrial settings. Upgrade your setup with this essential connector for seamless, high-speed data transmission.