395-033-541-178

Heilind Number:EDA395-033-541-178
Manufacturer:EDAC
Manufacturer Number:395-033-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-178

Detailed Description

Elevate your connectivity with this sleek and efficient 33-position Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With a 3A amperage and operating temperature range of -40 to 105°C, it offers both power and versatility. The straight mount orientation and .1-inch pitch make installation a breeze, while the single-row design saves precious board space. Trust in this connector for secure and stable board-to-board connections, meeting your high standards for quality and efficiency.