395-033-541-412

Heilind Number:EDA395-033-541-412
Manufacturer:EDAC
Manufacturer Number:395-033-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-412

Detailed Description

Enhance connectivity within your electronic devices with this 33-position board-to-board PCB connector in sleek black. Featuring a straight mount orientation and a pitch of .1 inch, it ensures seamless integration onto your PCB. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, this connector guarantees reliable power delivery at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it is ideal for diverse industrial applications. Trust in its quality for efficient signal transmission and secure board-to-board connections.