395-033-541-458

Heilind Number:EDA395-033-541-458
Manufacturer:EDAC
Manufacturer Number:395-033-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-458

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 33 positions in a single row with a pitch of .1 inches, ensuring seamless communication between circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with precision, the contact material is copper alloy, providing excellent conductivity. With a straight mount orientation, installation is simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Elevate your connectivity solutions with this essential component.