395-033-541-488

Heilind Number:EDA395-033-541-488
Manufacturer:EDAC
Manufacturer Number:395-033-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-488

Detailed Description

Enhance connectivity with our Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row of 33 positions with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, providing reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance to optimize your PCB connections.